Schneider Electric Twido Logic Module, 24 V dc Relay, Transistor, 24 x Input, 14 x Output With Display

RS Stock No.: 548-050Brand: Schneider ElectricManufacturers Part No.: TWDLCDE40DRF
brand-logo

Technical documents

Specifications

Manufacturer Series

Twido

Number of Inputs

24

Output Type

Relay, Transistor

Supply Voltage

24 V dc

Input Type

Sink/Source

Number of Outputs

14

Network Type

Ethernet

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 157 x 70 mm

Communication Port Type

RS485

Display Included

Yes

Program Capacity

3000 Instructions

Depth

70mm

Length

90mm

Width

157mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Twido Compact Controller

24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Twido Logic Module, 24 V dc Relay, Transistor, 24 x Input, 14 x Output With Display

P.O.A.

Schneider Electric Twido Logic Module, 24 V dc Relay, Transistor, 24 x Input, 14 x Output With Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

Twido

Number of Inputs

24

Output Type

Relay, Transistor

Supply Voltage

24 V dc

Input Type

Sink/Source

Number of Outputs

14

Network Type

Ethernet

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 157 x 70 mm

Communication Port Type

RS485

Display Included

Yes

Program Capacity

3000 Instructions

Depth

70mm

Length

90mm

Width

157mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Twido Compact Controller

24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.