Schneider Electric Twido Series Logic Module, 24 V dc Supply, Analogue, Relay Output

RS Stock No.: 444-4454Brand: Schneider ElectricManufacturers Part No.: TWDLMDA20DRT
brand-logo

Technical documents

Specifications

Manufacturer Series

Twido

Output Type

Analogue, Relay

Supply Voltage

24 V dc

Number of Outputs

8

Network Type

DeviceNet

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Dimensions

90 x 35.4 x 70 mm

Communication Port Type

RS232C, RS485

Display Included

Yes

Program Capacity

3000 Instructions

Depth

70mm

Length

90mm

Width

35.4mm

Mounting Type

DIN Rail

Minimum Operating Temperature

0°C

Product details

Twido Modular Controller

24 Vdc inputs
Non-isolated outputs
High Speed Counter: 5kHz (Single phase) 20KHz (Two phase)
Dimensions: H90 x W36 x D70mm

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Twido Series Logic Module, 24 V dc Supply, Analogue, Relay Output

P.O.A.

Schneider Electric Twido Series Logic Module, 24 V dc Supply, Analogue, Relay Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

Twido

Output Type

Analogue, Relay

Supply Voltage

24 V dc

Number of Outputs

8

Network Type

DeviceNet

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Output Current

8 A

Maximum Operating Temperature

+55°C

Dimensions

90 x 35.4 x 70 mm

Communication Port Type

RS232C, RS485

Display Included

Yes

Program Capacity

3000 Instructions

Depth

70mm

Length

90mm

Width

35.4mm

Mounting Type

DIN Rail

Minimum Operating Temperature

0°C

Product details

Twido Modular Controller

24 Vdc inputs
Non-isolated outputs
High Speed Counter: 5kHz (Single phase) 20KHz (Two phase)
Dimensions: H90 x W36 x D70mm

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.