Schneider Electric Twido Series Logic Module, 24 V dc Supply, Analogue, Transistor Output

RS Stock No.: 444-4460Brand: Schneider ElectricManufacturers Part No.: TWDLMDA40DTK
brand-logo

Technical documents

Specifications

Manufacturer Series

Twido

Output Type

Analogue, Transistor

Supply Voltage

24 V dc

Number of Outputs

16

Network Type

DeviceNet

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

90 x 47.5 x 70 mm

Standards Met

CSA, UL

Communication Port Type

RS232C, RS485

Display Included

Yes

Width

47.5mm

Output Current

300 mA

Program Capacity

3000 Instructions

Depth

70mm

Length

90mm

Mounting Type

DIN Rail

Country of Origin

Japan

Product details

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Twido Series Logic Module, 24 V dc Supply, Analogue, Transistor Output

P.O.A.

Schneider Electric Twido Series Logic Module, 24 V dc Supply, Analogue, Transistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Manufacturer Series

Twido

Output Type

Analogue, Transistor

Supply Voltage

24 V dc

Number of Outputs

16

Network Type

DeviceNet

Programming Language Used

Ladder Logic

Number of Communication Ports

2

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Dimensions

90 x 47.5 x 70 mm

Standards Met

CSA, UL

Communication Port Type

RS232C, RS485

Display Included

Yes

Width

47.5mm

Output Current

300 mA

Program Capacity

3000 Instructions

Depth

70mm

Length

90mm

Mounting Type

DIN Rail

Country of Origin

Japan

Product details

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.