Schneider Electric 3P Pole Switch Disconnector - 20A Maximum Current, 11kW Power Rating, IP65

RS Stock No.: 219-8437Brand: Schneider ElectricManufacturers Part No.: VC1GUN
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP65

Power Rating

11kW

Series

VARIO

Range

TeSys

Model Number

VC1GUN

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3P Pole Switch Disconnector - 20A Maximum Current, 11kW Power Rating, IP65

P.O.A.

Schneider Electric 3P Pole Switch Disconnector - 20A Maximum Current, 11kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Poles

3P

Maximum Current

20A

IP Rating

IP65

Power Rating

11kW

Series

VARIO

Range

TeSys

Model Number

VC1GUN

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Czech Republic