Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 5.5kW Power Rating, IP55

RS Stock No.: 433-7637Brand: Schneider ElectricManufacturers Part No.: VCFN20GE
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP55

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Range

TeSys

Series

VARIO

Switch Rating

8kV

Length

131mm

Width

825mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

106mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Product details

VCFN Enclosed Switch Disconnector

IP65 Rated
3 pole

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 5.5kW Power Rating, IP55

P.O.A.

Schneider Electric 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 5.5kW Power Rating, IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP55

Power Rating

5.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Range

TeSys

Series

VARIO

Switch Rating

8kV

Length

131mm

Width

825mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

106mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Country of Origin

Czech Republic

Product details

VCFN Enclosed Switch Disconnector

IP65 Rated
3 pole