Technical documents
Specifications
Brand
Schneider ElectricType
Patch Panel
Series
Actassi
Dimensions
44.5mm
Rack Units
1U
Height (U)
1U
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Patch Panel, 1U, 44.5mm
1
P.O.A.
Schneider Electric Patch Panel, 1U, 44.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricType
Patch Panel
Series
Actassi
Dimensions
44.5mm
Rack Units
1U
Height (U)
1U
Country of Origin
Czech Republic