Technical documents
Specifications
Brand
Schneider ElectricEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
1
Connector Type
RJ45
Shield Type
Shielded
Series
Actassi
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Actassi Series Socket RJ45 Connector, Cable Mount, Cat6a 1 Port 1 -Way
1
P.O.A.
Schneider Electric Actassi Series Socket RJ45 Connector, Cable Mount, Cat6a 1 Port 1 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricEthernet Connector Type
RJ45 Connector
Gender
Socket
LAN Category
Cat6a
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
1
Connector Type
RJ45
Shield Type
Shielded
Series
Actassi
Country of Origin
Denmark