Schneider Electric 4 Axis, 1.5kg Payload, Delta Robot

RS Stock No.: 276-9439Brand: Schneider ElectricManufacturers Part No.: VRKP4S0RWD00000
brand-logo
View all in Robots

Technical documents

Specifications

Maximum Payload

1.5kg

Compatible With

Lexium SH3 Motor

Number of Axis

4

Maximum Speed

10m/s

Positional Accuracy

0.1mm

Weight

120kg

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 4 Axis, 1.5kg Payload, Delta Robot

P.O.A.

Schneider Electric 4 Axis, 1.5kg Payload, Delta Robot
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Payload

1.5kg

Compatible With

Lexium SH3 Motor

Number of Axis

4

Maximum Speed

10m/s

Positional Accuracy

0.1mm

Weight

120kg

Country of Origin

Germany