Schneider Electric Control Station Switch, Polypropylene, 2 Cutouts, IP65

Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XACA
Number of Cutouts
2
Enclosure Colour
Yellow
Enclosure Material
Polypropylene
IP Rating
IP65
Cutout Diameter
22mm
Length
314mm
Width
80mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
For Use With
XAC A Operating Heads
Distrelec Product Id
30112626
Country of Origin
Czech Republic
Product details
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XACA
Number of Cutouts
2
Enclosure Colour
Yellow
Enclosure Material
Polypropylene
IP Rating
IP65
Cutout Diameter
22mm
Length
314mm
Width
80mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
For Use With
XAC A Operating Heads
Distrelec Product Id
30112626
Country of Origin
Czech Republic
Product details
Pendant Control Station Accessories
A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.
Suitable for all station types