Schneider Electric Control Station Switch, Polypropylene, 3 Cutouts, IP65

RS Stock No.: 609-9933Brand: Schneider ElectricManufacturers Part No.: XACA03Distrelec Article No.: 30423510
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

Harmony XACA

Number of Cutouts

3

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

22mm

Length

314mm

Width

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Control Station Switch, Polypropylene, 3 Cutouts, IP65

P.O.A.

Schneider Electric Control Station Switch, Polypropylene, 3 Cutouts, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XACA

Number of Cutouts

3

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

22mm

Length

314mm

Width

80mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

70mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

Product details

Pendant Control Station Accessories

A range of Schneider accessories from the Harmony XAC series for use with pendant control stations.

Suitable for all station types