Schneider Electric Control Station Switch, Polypropylene, 6 Cutouts, IP65

RS Stock No.: 179-9452Brand: Schneider ElectricManufacturers Part No.: XACA06
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

XACA

Number of Cutouts

6

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

30mm

Length

80mm

Width

500mm

Depth

107mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

80 x 500 x 107mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Control Station Switch, Polypropylene, 6 Cutouts, IP65

P.O.A.

Schneider Electric Control Station Switch, Polypropylene, 6 Cutouts, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

XACA

Number of Cutouts

6

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

IP Rating

IP65

Cutout Diameter

30mm

Length

80mm

Width

500mm

Depth

107mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

Dimensions

80 x 500 x 107mm

Country of Origin

Czech Republic