Schneider Electric Push Button Pendant Station, 10A

RS Stock No.: 340-695Brand: Schneider ElectricManufacturers Part No.: XACA06SPEC0280
brand-logo
View all in Pendant Switches

Technical documents

Specifications

Lead Length

0.5m

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Polypropylene

Enclosure Colour

Yellow

Number Of Push Buttons

6

Better World Verification

Green Premium

Operating Temperature Range

-25 → +70°C

Country of Origin

Spain

Product details

Schneider Electric Push Button Pendant Station - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provide a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

• Brought to you complete and pre-assembled
• Double insulated
• Shock and corrosive resistant
• Ease of operation
• Right, left, hoist and lower functions

Routine Maintenance

• Check that the screws on the rear cover are properly tightened
• Check the condition and secureness regularly
• Try to use the genuine replacement parts for any your control stations when needed

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button Pendant Station, 10A

P.O.A.

Schneider Electric Push Button Pendant Station, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Lead Length

0.5m

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Polypropylene

Enclosure Colour

Yellow

Number Of Push Buttons

6

Better World Verification

Green Premium

Operating Temperature Range

-25 → +70°C

Country of Origin

Spain

Product details

Schneider Electric Push Button Pendant Station - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provide a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

• Brought to you complete and pre-assembled
• Double insulated
• Shock and corrosive resistant
• Ease of operation
• Right, left, hoist and lower functions

Routine Maintenance

• Check that the screws on the rear cover are properly tightened
• Check the condition and secureness regularly
• Try to use the genuine replacement parts for any your control stations when needed