Schneider Electric 1 NC + 2 NO, 3 NC Push Button Pendant Station

RS Stock No.: 211-8416Brand: Schneider ElectricManufacturers Part No.: XACA29131
brand-logo
View all in Pendant Switches

Technical documents

Specifications

Contact Configuration

1 NC + 2 NO, 3 NC

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

3

Better World Verification

Green Premium

Push Button Colour

Black, Red

Better World Product (Find out more)

Yes

Maximum Current

10A

Voltage Rating

600V

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 1 NC + 2 NO, 3 NC Push Button Pendant Station

P.O.A.

Schneider Electric 1 NC + 2 NO, 3 NC Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Contact Configuration

1 NC + 2 NO, 3 NC

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Number Of Push Buttons

3

Better World Verification

Green Premium

Push Button Colour

Black, Red

Better World Product (Find out more)

Yes

Maximum Current

10A

Voltage Rating

600V

Country of Origin

Czech Republic