Technical documents
Specifications
Brand
Schneider ElectricContact Configuration
1 NC + 2 NO, 3 NC
IP Rating
IP65
Terminal Type
Screw
Enclosure Colour
Yellow
Number Of Push Buttons
3
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Push Button Colour
Black, Red
Maximum Current
10A
Voltage Rating
600V
Maximum AC Voltage
600V
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricContact Configuration
1 NC + 2 NO, 3 NC
IP Rating
IP65
Terminal Type
Screw
Enclosure Colour
Yellow
Number Of Push Buttons
3
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Push Button Colour
Black, Red
Maximum Current
10A
Voltage Rating
600V
Maximum AC Voltage
600V
Country of Origin
Czech Republic