Technical documents
Specifications
Brand
Schneider ElectricContact Configuration
4NO
IP Rating
IP65
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Enclosure Colour
Yellow
Number Of Push Buttons
4
Push Button Marking
Down Arrow, Left Arrow, Right Arrow, Up Arrow
Better World Product (Find out more)
Yes
Push Button Colour
Black, White
Better World Verification
Green Premium
Maximum Current
3A
Voltage Rating
600V
Country of Origin
Czech Republic
Product details
Schneider Electric Push Button Pendant Stations
Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.
- Pre-assembled, ready to go
- Double insulated
- Commonly used for single speed motor applications
- Mechanically interlocked between pairs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricContact Configuration
4NO
IP Rating
IP65
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Enclosure Colour
Yellow
Number Of Push Buttons
4
Push Button Marking
Down Arrow, Left Arrow, Right Arrow, Up Arrow
Better World Product (Find out more)
Yes
Push Button Colour
Black, White
Better World Verification
Green Premium
Maximum Current
3A
Voltage Rating
600V
Country of Origin
Czech Republic
Product details
Schneider Electric Push Button Pendant Stations
Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.
Common Applications of a Push Button Pendants Station
Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.
- Pre-assembled, ready to go
- Double insulated
- Commonly used for single speed motor applications
- Mechanically interlocked between pairs