Schneider Electric 4 CO Push Button Pendant Station, 10A

RS Stock No.: 609-9955Brand: Schneider ElectricManufacturers Part No.: XACA4713Distrelec Article No.: 30401304
brand-logo
View all in Pendant Switches

Technical documents

Specifications

Contact Configuration

4 CO

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Polypropylene

Enclosure Colour

Yellow

Number Of Push Buttons

5

Push Button Marking

Down Arrow, E-Stop, Left Arrow, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Better World Verification

Green Premium

Voltage Rating

600V

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Country of Origin

Czech Republic

Product details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 4 CO Push Button Pendant Station, 10A

P.O.A.

Schneider Electric 4 CO Push Button Pendant Station, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Contact Configuration

4 CO

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Material

Polypropylene

Enclosure Colour

Yellow

Number Of Push Buttons

5

Push Button Marking

Down Arrow, E-Stop, Left Arrow, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Better World Verification

Green Premium

Voltage Rating

600V

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Country of Origin

Czech Republic

Product details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs