Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Slow Break Push Button Control Station - 1 NC + 1 NO + 1 NO, Polypropylene, None Cutouts, Black,

RS Stock No.: 276-2485Brand: Schneider ElectricManufacturers Part No.: XACA6913
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

Harmony

Number of Cutouts

None

Push Button Marking

ARROWS

Push Button Colour

Black, Red, White

Contact Configuration

1 NC + 1 NO + 1 NO

Enclosure Material

Polypropylene

IP Rating

IP65

Push Button Actuation

Slow Break

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Slow Break Push Button Control Station - 1 NC + 1 NO + 1 NO, Polypropylene, None Cutouts, Black,

P.O.A.

Schneider Electric Slow Break Push Button Control Station - 1 NC + 1 NO + 1 NO, Polypropylene, None Cutouts, Black,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Harmony

Number of Cutouts

None

Push Button Marking

ARROWS

Push Button Colour

Black, Red, White

Contact Configuration

1 NC + 1 NO + 1 NO

Enclosure Material

Polypropylene

IP Rating

IP65

Push Button Actuation

Slow Break

Country of Origin

Czech Republic