Schneider Electric 3PDT Push Button Pendant Station

RS Stock No.: 609-4540Brand: Schneider ElectricManufacturers Part No.: XACB3201
brand-logo
View all in Pendant Switches

Technical documents

Specifications

Contact Configuration

3PDT

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Push Button Colour

Black, Red, White

Maximum Current

10A

Voltage Rating

400V

Country of Origin

Czech Republic

Product details

Metal

Control stations designed for harsh applications
Robust, aluminium alloy enclosure
Shock and vibration resistance conforming to IEC 68-2-6
Large, metal, flush-mounted pushbuttons with legend plates
Easily accessible earth terminal
IP 65 Rated

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3PDT Push Button Pendant Station

P.O.A.

Schneider Electric 3PDT Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

3PDT

IP Rating

IP65

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Push Button Colour

Black, Red, White

Maximum Current

10A

Voltage Rating

400V

Country of Origin

Czech Republic

Product details

Metal

Control stations designed for harsh applications
Robust, aluminium alloy enclosure
Shock and vibration resistance conforming to IEC 68-2-6
Large, metal, flush-mounted pushbuttons with legend plates
Easily accessible earth terminal
IP 65 Rated