Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Push Button Colour
Green
Push Button Material
Polycarbonate
Enclosure Colour
Dark Grey/Light Grey
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67, IP69K
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
68mm
Width
68mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
53mm
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
6A
Country of Origin
France
Product details
Harmony XAL Control Stations
The Harmony XAL series control stations come in a polycarbonate two-tone housing with a Start / Stop push button.
22 mm control stations
Momentary push button
Flush or mushroom head
Start / Stop Function
Polycarbonate housing
Light grey base (RAL 7035) and dark grey lid (RAL 7016)
Stainless steel fixing screws
Contacts attached using bracket screws
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Push Button Colour
Green
Push Button Material
Polycarbonate
Enclosure Colour
Dark Grey/Light Grey
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67, IP69K
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
68mm
Width
68mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
53mm
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
6A
Country of Origin
France
Product details
Harmony XAL Control Stations
The Harmony XAL series control stations come in a polycarbonate two-tone housing with a Start / Stop push button.
22 mm control stations
Momentary push button
Flush or mushroom head
Start / Stop Function
Polycarbonate housing
Light grey base (RAL 7035) and dark grey lid (RAL 7016)
Stainless steel fixing screws
Contacts attached using bracket screws