Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Enclosure Colour
Dark Grey/Light Grey
Contact Configuration
SPST
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67, IP69K
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
6A
Terminal Type
Screw
Maximum AC Voltage
600V
Country of Origin
France
Product details
Schneider Electric XAL Control Stations
XAL control stations for Harmony® style 5, 22mm diameter, double insulated control station limit switch
Schneider Electric XAL Harmony 22mm Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Enclosure Colour
Dark Grey/Light Grey
Contact Configuration
SPST
Enclosure Material
Polycarbonate
IP Rating
IP66, IP67, IP69K
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
6A
Terminal Type
Screw
Maximum AC Voltage
600V
Country of Origin
France
Product details
Schneider Electric XAL Control Stations
XAL control stations for Harmony® style 5, 22mm diameter, double insulated control station limit switch