Schneider Electric Spring Return Control Station Switch - SPDT, Polycarbonate, Red, O, IP66, IP69, IP69K

RS Stock No.: 288-2266Brand: Schneider ElectricManufacturers Part No.: XALD112E
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

Harmony XALD

Push Button Marking

O

Push Button Colour

Red

Push Button Material

Polycarbonate

Contact Configuration

SPDT

Enclosure Material

Polycarbonate

IP Rating

IP66, IP69, IP69K

Push Button Actuation

Spring Return

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spring Return Control Station Switch - SPDT, Polycarbonate, Red, O, IP66, IP69, IP69K

P.O.A.

Schneider Electric Spring Return Control Station Switch - SPDT, Polycarbonate, Red, O, IP66, IP69, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

Harmony XALD

Push Button Marking

O

Push Button Colour

Red

Push Button Material

Polycarbonate

Contact Configuration

SPDT

Enclosure Material

Polycarbonate

IP Rating

IP66, IP69, IP69K

Push Button Actuation

Spring Return

Country of Origin

France