Schneider Electric Start-Stop Control Station Switch - SPST, Polycarbonate, 1 Cutouts, I, O, IP66, IP67, IP69K

RS Stock No.: 330-8486Brand: Schneider ElectricManufacturers Part No.: XALD134Distrelec Article No.: 13512363
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

Harmony XALD

Number of Cutouts

1

Push Button Marking

I, O

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Start-Stop

Length

68mm

Width

68mm

Better World Product (Find out more)

Yes

Depth

53mm

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Maximum Current

10A

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Schneider Electric Enclosed Push Botton - Harmony 5 Rotary Selector Switch

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. Most them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• Marking on legend holder
• Features ingress protection of IP65
• The body dimensions of the rotary selector are 68mm x 68mm x 53mm
• 22mm diameter double insulated bezel pushbutton
• 1 selector switch, 2 positions stay put

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Start-Stop Control Station Switch - SPST, Polycarbonate, 1 Cutouts, I, O, IP66, IP67, IP69K

P.O.A.

Schneider Electric Start-Stop Control Station Switch - SPST, Polycarbonate, 1 Cutouts, I, O, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XALD

Number of Cutouts

1

Push Button Marking

I, O

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Start-Stop

Length

68mm

Width

68mm

Better World Product (Find out more)

Yes

Depth

53mm

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Maximum Current

10A

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Country of Origin

France

Product details

Schneider Electric Enclosed Push Botton - Harmony 5 Rotary Selector Switch

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. Most them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• Marking on legend holder
• Features ingress protection of IP65
• The body dimensions of the rotary selector are 68mm x 68mm x 53mm
• 22mm diameter double insulated bezel pushbutton
• 1 selector switch, 2 positions stay put

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.