Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Red, IP66, IP67, IP69K

RS Stock No.: 609-4607Brand: Schneider ElectricManufacturers Part No.: XALD164Distrelec Article No.: 30423517
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

Harmony XALD

Push Button Colour

Red

Enclosure Colour

Dark Grey/Light Grey

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

68mm

Width

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

91mm

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

10A

Country of Origin

Czech Republic

Product details

Harmony XAL Control Stations

The Harmony XAL series control stations come in a polycarbonate two-tone housing with a Start / Stop push button.

22 mm control stations
Momentary push button
Flush or mushroom head
Start / Stop Function
Polycarbonate housing
Light grey base (RAL 7035) and dark grey lid (RAL 7016)
Stainless steel fixing screws
Contacts attached using bracket screws

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Red, IP66, IP67, IP69K

P.O.A.

Schneider Electric Spring Return Enclosed Push Button, Polycarbonate, Red, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XALD

Push Button Colour

Red

Enclosure Colour

Dark Grey/Light Grey

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

68mm

Width

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

91mm

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

10A

Country of Origin

Czech Republic

Product details

Harmony XAL Control Stations

The Harmony XAL series control stations come in a polycarbonate two-tone housing with a Start / Stop push button.

22 mm control stations
Momentary push button
Flush or mushroom head
Start / Stop Function
Polycarbonate housing
Light grey base (RAL 7035) and dark grey lid (RAL 7016)
Stainless steel fixing screws
Contacts attached using bracket screws