Schneider Electric Spring Return Enclosed Push Button - SPST, Polycarbonate, 3 Cutouts, Black, Red, White with Push

RS Stock No.: 330-8521Brand: Schneider ElectricManufacturers Part No.: XALD324Distrelec Article No.: 30399794
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

XALD

Number of Cutouts

3

Push Button Marking

Yes

Push Button Colour

Black, Red, White

Push Button Material

Polycarbonate

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

136mm

Width

68mm

Depth

53mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Current

10A

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Country of Origin

France

Product details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Spring return 22mm flush pushbutton
• Provision for an additional contact on the control station
• Double insulated
• Polycarbonate construction
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spring Return Enclosed Push Button - SPST, Polycarbonate, 3 Cutouts, Black, Red, White with Push

P.O.A.

Schneider Electric Spring Return Enclosed Push Button - SPST, Polycarbonate, 3 Cutouts, Black, Red, White with Push
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

XALD

Number of Cutouts

3

Push Button Marking

Yes

Push Button Colour

Black, Red, White

Push Button Material

Polycarbonate

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

136mm

Width

68mm

Depth

53mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Current

10A

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Country of Origin

France

Product details

Schneider Electric Enclosed Push Button - Complete Control Station

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. The majority of them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Spring return 22mm flush pushbutton
• Provision for an additional contact on the control station
• Double insulated
• Polycarbonate construction
• For XB5 Ø 22 mm control and signalling units
• Cable entry - 2 knock-outs for cable entry, clamping capacity: <= 14 mm, 2 knock-outs for Pg 13 cable gland and ISO M20, clamping capacity: <= 12 mm

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.