Schneider Electric Spring Return Enclosed Push Button - SPST, SPST, Polycarbonate, I/O, IP66, IP67

RS Stock No.: 330-8543Brand: Schneider ElectricManufacturers Part No.: XALD363M
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

Harmony XALD

Push Button Marking

I/O

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

SPST, SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

104mm

Width

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

64mm

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

230V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Current

10A

Country of Origin

France

Product details

Start/Stop, I/O Double/Triple Switches

Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spring Return Enclosed Push Button - SPST, SPST, Polycarbonate, I/O, IP66, IP67

P.O.A.

Schneider Electric Spring Return Enclosed Push Button - SPST, SPST, Polycarbonate, I/O, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XALD

Push Button Marking

I/O

Enclosure Colour

Dark Grey/Light Grey

Contact Configuration

SPST, SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

104mm

Width

68mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

64mm

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

230V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Current

10A

Country of Origin

France

Product details

Start/Stop, I/O Double/Triple Switches

Green and red 22mm diameter, spring return double insulated bezel push buttons
Stop button fitted with 1 N/C contact block, start button fitted with 1 N/O contact
I/O with red LED pilot light available
’STOP’ ’START’; version has marking on legend holder and legend below head
Double insulated
IP65 rated
Polycarbonate construction
Dimensions 106x68x62mm (incl button) (Double)