Schneider Electric Harmony XALK Series Twist Release Emergency Stop Push Button, Surface Mount, 40mm Cutout, SPDT,

Technical documents
Specifications
Brand
Schneider ElectricMounting Type
Surface Mount
Cutout Diameter
40mm
Contact Configuration
SPDT
Better World Product (Find out more)
Yes
Voltage Rating
600V
Push Button Actuation
Twist Release
Illuminated
No
Series
Harmony XALK
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Yellow
Push Button Shape
mushroom
Supply Current
3A
Depth
91mm
Auxiliary Contacts
1NO/1NC
Width
68mm
Better World Verification
Green Premium
Housing Colour
Yellow
Push Button Material
Plastic
Push Button Diameter
62mm
Bezel Material
Polycarbonate
Switch Operation
Slow Brake
Height
68mm
Pole and Throw Configuration
DPST
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
Features and benefits
Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment
Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release
Plug & Play surface mountable
IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments
Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
Screw clamp connection, with pins for printed circuits
Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button
Schneider Green Premium product as standard across the XALK Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Energy infrastructure industries
Food and Beverage industries
Water and Waste Water management systems
Metal, Mining and Minerals industries
Oil and Gas industries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricMounting Type
Surface Mount
Cutout Diameter
40mm
Contact Configuration
SPDT
Better World Product (Find out more)
Yes
Voltage Rating
600V
Push Button Actuation
Twist Release
Illuminated
No
Series
Harmony XALK
IP Rating
IP66, IP67, IP69(IP69K)
Colour
Yellow
Push Button Shape
mushroom
Supply Current
3A
Depth
91mm
Auxiliary Contacts
1NO/1NC
Width
68mm
Better World Verification
Green Premium
Housing Colour
Yellow
Push Button Material
Plastic
Push Button Diameter
62mm
Bezel Material
Polycarbonate
Switch Operation
Slow Brake
Height
68mm
Pole and Throw Configuration
DPST
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
Features and benefits
Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment
Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release
Plug & Play surface mountable
IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments
Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
Screw clamp connection, with pins for printed circuits
Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button
Schneider Green Premium product as standard across the XALK Emergency Stop Button range
18-month manufacturer warranty with Schneider
Applications
Energy infrastructure industries
Food and Beverage industries
Water and Waste Water management systems
Metal, Mining and Minerals industries
Oil and Gas industries