Technical documents
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Contact Configuration
SPST
Depth
62mm
Width
68mm
Height
106mm
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Emergency Stop Push Button, Panel Mount, SPST
1
P.O.A.
Schneider Electric Emergency Stop Push Button, Panel Mount, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Contact Configuration
SPST
Depth
62mm
Width
68mm
Height
106mm