Technical documents
Specifications
Brand
Schneider ElectricMounting Type
Surface Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
2NC
Push Button Actuation
Key Release
Voltage Rating
600 V ac, 600V dc
Series
Harmony XALK
Illuminated
No
IP Rating
IP66, IP67, IP69, IP69K
Colour
Yellow
Supply Current
6A
Depth
53mm
Better World Verification
Green Premium
Width
68mm
Switch Operation
Slow Break
Height
68mm
Pole and Throw Configuration
DPST
Safety Contacts
2NC
Push Button Material
Polycarbonate
Push Button Diameter
40mm
Bezel Material
Polycarbonate
Housing Colour
Yellow
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
Features and Benefits
Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment.
Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release.
IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed.
Plug & Play surface mountable.
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
Screw clamp connection, with pins for printed circuits
Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button.
Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
18-month manufacturer warranty with Schneider
Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.
Applications
Energy infrastructure industries
Food and Beverage industries
Water and Waste Water management systems
Metal, Mining and Minerals industries
Oil and Gas industries
Marine & Oil
Car Washes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricMounting Type
Surface Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
2NC
Push Button Actuation
Key Release
Voltage Rating
600 V ac, 600V dc
Series
Harmony XALK
Illuminated
No
IP Rating
IP66, IP67, IP69, IP69K
Colour
Yellow
Supply Current
6A
Depth
53mm
Better World Verification
Green Premium
Width
68mm
Switch Operation
Slow Break
Height
68mm
Pole and Throw Configuration
DPST
Safety Contacts
2NC
Push Button Material
Polycarbonate
Push Button Diameter
40mm
Bezel Material
Polycarbonate
Housing Colour
Yellow
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series
The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.
Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.
Features and Benefits
Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment.
Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release.
IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed.
Plug & Play surface mountable.
Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
Screw clamp connection, with pins for printed circuits
Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button.
Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
18-month manufacturer warranty with Schneider
Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.
Applications
Energy infrastructure industries
Food and Beverage industries
Water and Waste Water management systems
Metal, Mining and Minerals industries
Oil and Gas industries
Marine & Oil
Car Washes