Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XAP
Cutout Diameter
22mm
Number of Cutouts
8
Enclosure Colour
Grey
Enclosure Marking
None
Enclosure Material
GRP
IP Rating
IP65, IP69, IP69K
Length
226mm
Width
85mm
Depth
87mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
226 x 87 x 85mm
Operating Temperature Range
-40 → +70°C
Product details
Glass Reinforced Polyester - Insulated
Glass Reinforced Polyester
Dark grey lid/light grey base
Operational Temp. -25 to + 70°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XAP
Cutout Diameter
22mm
Number of Cutouts
8
Enclosure Colour
Grey
Enclosure Marking
None
Enclosure Material
GRP
IP Rating
IP65, IP69, IP69K
Length
226mm
Width
85mm
Depth
87mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
226 x 87 x 85mm
Operating Temperature Range
-40 → +70°C
Product details
Glass Reinforced Polyester - Insulated
Glass Reinforced Polyester
Dark grey lid/light grey base
Operational Temp. -25 to + 70°C