Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XAP
IP Rating
IP65
Length
80mm
Width
80mm
Depth
51mm
Illuminated
No
Mounting Type
Panel Mount
Pole and Throw Configuration
TPST
Voltage Rating
240 V ac, 250V dc
Dimensions
80 x 80 x 51mm
Dimensions
80 x 80 x 51 mm
Depth
51mm
Length
80mm
Push Button Material
Plastic
Product details
Schneider Electric Emergency Stop Button - Harmony XAP Series
The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable in several different environments.
Features and benefits
Blue, yellow and red colouring with 'Emergency Stop' decal prominently written to display function to users.
Easy to maintain Zinc-alloy material, strong, durable and cost-effective.
Effortless cable entry with 1 hole with a blanking plug and 1 hole without.
Compact and lightweight in nature, making panel mounting simple.
Designed for 22 mm control and signalling units.
Functions additionally as an on, off & on-off as well as an emergency stop button, depending on your requirements. Protection ratings -
IP 65 rated (protected from total dust ingress, as well as low-pressure water jets from any direction).
Ambient air temperature for operation from -25°C to 70°C
Applications
Machine manufactures such as car, textile or timber
Service sectors such as restaurants, public works, building, airports
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricSeries
Harmony XAP
IP Rating
IP65
Length
80mm
Width
80mm
Depth
51mm
Illuminated
No
Mounting Type
Panel Mount
Pole and Throw Configuration
TPST
Voltage Rating
240 V ac, 250V dc
Dimensions
80 x 80 x 51mm
Dimensions
80 x 80 x 51 mm
Depth
51mm
Length
80mm
Push Button Material
Plastic
Product details
Schneider Electric Emergency Stop Button - Harmony XAP Series
The Harmony XAP series from Schneider Electric offers you complete robustness and reliability in an emergency stop button, giving you the reassurance of controlling any emergency type event. This die-cast, zinc alloy control station is sturdy, reliable and durable in several different environments.
Features and benefits
Blue, yellow and red colouring with 'Emergency Stop' decal prominently written to display function to users.
Easy to maintain Zinc-alloy material, strong, durable and cost-effective.
Effortless cable entry with 1 hole with a blanking plug and 1 hole without.
Compact and lightweight in nature, making panel mounting simple.
Designed for 22 mm control and signalling units.
Functions additionally as an on, off & on-off as well as an emergency stop button, depending on your requirements. Protection ratings -
IP 65 rated (protected from total dust ingress, as well as low-pressure water jets from any direction).
Ambient air temperature for operation from -25°C to 70°C
Applications
Machine manufactures such as car, textile or timber
Service sectors such as restaurants, public works, building, airports