Schneider Electric Spring Return Control Station Switch - SPST, Zinc Alloy, IP54

RS Stock No.: 609-5228Brand: Schneider ElectricManufacturers Part No.: XAPS11431N
brand-logo
View all in Control Stations

Technical documents

Specifications

Series

Harmony XAP

Contact Configuration

SPST

Enclosure Material

Zinc Alloy

IP Rating

IP54

Push Button Actuation

Spring Return

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

10A

Country of Origin

Czech Republic

Product details

XAP S series control boxes with key

Zinc alloy housing fitted with lock.
For Start / Stop or fire alarm applications.
The XAPS14431N model is a flush-mounted version.
The others are surface-mounted.
Protection index IP54.
Supplied with 2 keys.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spring Return Control Station Switch - SPST, Zinc Alloy, IP54

P.O.A.

Schneider Electric Spring Return Control Station Switch - SPST, Zinc Alloy, IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XAP

Contact Configuration

SPST

Enclosure Material

Zinc Alloy

IP Rating

IP54

Push Button Actuation

Spring Return

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum Current

10A

Country of Origin

Czech Republic

Product details

XAP S series control boxes with key

Zinc alloy housing fitted with lock.
For Start / Stop or fire alarm applications.
The XAPS14431N model is a flush-mounted version.
The others are surface-mounted.
Protection index IP54.
Supplied with 2 keys.