Schneider Electric Push Button, Panel Mount, 22mm Cutout

RS Stock No.: 305-1499Brand: Schneider ElectricManufacturers Part No.: XB2BC21
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Mushroom

Manufacturer Part No.

XB2BC21

Maximum Operating Temperature

+75°C

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Mushroom

Manufacturer Part No.

XB2BC21

Maximum Operating Temperature

+75°C

Maximum AC Voltage

600V

Minimum Operating Temperature

-25°C