Technical documents
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
IP Rating
IP66
Series
XB2
Manufacturer Part No.
XB2BP51
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
France
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XB2 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66
1
P.O.A.
Schneider Electric XB2 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
IP Rating
IP66
Series
XB2
Manufacturer Part No.
XB2BP51
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
France
You may be interested in