Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

Technical documents
Specifications
Brand
Schneider ElectricIlluminated
No
Series
Harmony XB4
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
22mm
Push Button Material
Chromium Plated Metal
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB4BA21
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Maximum Operating Temperature
+70°C
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricIlluminated
No
Series
Harmony XB4
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Diameter
22mm
Push Button Material
Chromium Plated Metal
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Manufacturer Part No.
XB4BA21
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Maximum Operating Temperature
+70°C
Country of Origin
France