Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69(IP69K)

RS Stock No.: 330-8644Brand: Schneider ElectricManufacturers Part No.: XB4BA42Distrelec Article No.: 13512323
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1NC

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BA42

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

P.O.A.

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69(IP69K)

P.O.A.

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67, IP69(IP69K)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1NC

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BA42

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France