Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

Technical documents
Specifications
Brand
Schneider ElectricIlluminated
No
Panel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB4BA61
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Terminal Type
Screw
Body Material
Chromium Plated Metal (Bezel)
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricIlluminated
No
Panel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB4BA61
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Terminal Type
Screw
Body Material
Chromium Plated Metal (Bezel)
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Country of Origin
France