Schneider Electric Knob Selector Switch - (SPST) 22mm Cutout Diameter 2 Positions

RS Stock No.: 330-8672Brand: Schneider ElectricManufacturers Part No.: XB4BD21Distrelec Article No.: 13512352
brand-logo
View all in Selector Switches

Technical documents

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Knob

Contact Configuration

SPST

IP Rating

IP67, IP69K

Angle of Throw

90°

Maximum Current

10A

Series

Harmony XB4

Cutout Diameter

22mm

Body Material

Chromium Plated Metal (Bezel)

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

600V ac

Better World Verification

Green Premium

Switch Actuation

Stay Put

Better World Product (Find out more)

Yes

Maximum DC Voltage

600V

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Knob Selector Switch - (SPST) 22mm Cutout Diameter 2 Positions

P.O.A.

Schneider Electric Knob Selector Switch - (SPST) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Knob

Contact Configuration

SPST

IP Rating

IP67, IP69K

Angle of Throw

90°

Maximum Current

10A

Series

Harmony XB4

Cutout Diameter

22mm

Body Material

Chromium Plated Metal (Bezel)

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

600V ac

Better World Verification

Green Premium

Switch Actuation

Stay Put

Better World Product (Find out more)

Yes

Maximum DC Voltage

600V

Country of Origin

France