Schneider Electric IP65 Key Switch, 1NO 2-Way

RS Stock No.: 609-5385Brand: Schneider ElectricManufacturers Part No.: XB4BG41EX
brand-logo
View all in Key Switches

Technical documents

Specifications

Number of Positions

2

Contact Configuration

1NO

IP Rating

IP65

Terminal Type

Screw

Key Index Angle

90°

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Voltage Rating AC

600V

Voltage Rating DC

600V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Mechanical Life

3000000

Voltage Rating (DC)

600V

Hazardous Area Certification

ATEX

Voltage Rating (AC)

600V

Stock information temporarily unavailable.

P.O.A.

Schneider Electric IP65 Key Switch, 1NO 2-Way

P.O.A.

Schneider Electric IP65 Key Switch, 1NO 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Positions

2

Contact Configuration

1NO

IP Rating

IP65

Terminal Type

Screw

Key Index Angle

90°

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Voltage Rating AC

600V

Voltage Rating DC

600V

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Mechanical Life

3000000

Voltage Rating (DC)

600V

Hazardous Area Certification

ATEX

Voltage Rating (AC)

600V