Schneider Electric Long Handle Black Selector Switch - 2 Positions
RS Stock No.: 609-5391Brand: Schneider ElectricManufacturers Part No.: XB4BJ21Distrelec Article No.: 30302498

Technical documents
Specifications
Brand
Schneider ElectricNumber of Positions
2
Actuator Type
Long Handle Black
Angle of Throw
90°
Maximum Current
1.2A
Series
Harmony XB4
Terminal Type
Screw
Depth
70mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30302498
Dimensions
51.3 x 30 x 70mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Long Handle Black Selector Switch - 2 Positions
1
P.O.A.
Schneider Electric Long Handle Black Selector Switch - 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Positions
2
Actuator Type
Long Handle Black
Angle of Throw
90°
Maximum Current
1.2A
Series
Harmony XB4
Terminal Type
Screw
Depth
70mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Distrelec Product Id
30302498
Dimensions
51.3 x 30 x 70mm
Country of Origin
France