Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Selector Switch - 2 Positions

RS Stock No.: 609-5464Brand: Schneider ElectricManufacturers Part No.: XB4BK123G5
brand-logo
View all in Selector Switches

Technical documents

Specifications

Number of Positions

2

Angle of Throw

90°

Series

Harmony XB4

Length

46.5mm

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

46.5 x 30 x 70mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Selector Switch - 2 Positions

P.O.A.

Schneider Electric Selector Switch - 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Number of Positions

2

Angle of Throw

90°

Series

Harmony XB4

Length

46.5mm

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

46.5 x 30 x 70mm

Country of Origin

France