Schneider Electric Selector Switch - 2 Positions
RS Stock No.: 609-5486Brand: Schneider ElectricManufacturers Part No.: XB4BK124B5Distrelec Article No.: 30302503

Technical documents
Specifications
Brand
Schneider ElectricNumber of Positions
2
Angle of Throw
90°
Series
Harmony XB4
Width
30mm
Terminal Type
Screw
Depth
70mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
46.5 x 30 x 70mm
Distrelec Product Id
30302503
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Selector Switch - 2 Positions
1
P.O.A.
Schneider Electric Selector Switch - 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricNumber of Positions
2
Angle of Throw
90°
Series
Harmony XB4
Width
30mm
Terminal Type
Screw
Depth
70mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
46.5 x 30 x 70mm
Distrelec Product Id
30302503
Country of Origin
France