Schneider Electric Selector Switch - (SPDT) 22.5mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 178-673Brand: Schneider ElectricManufacturers Part No.: XB4BK125G5
brand-logo
View all in Selector Switches

Technical documents

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Contact Configuration

SPDT

IP Rating

IP66, IP67, IP69(IP69K)

Cutout Diameter

22.5mm

Illuminated

Yes

Maximum AC Voltage

120V

Colour

Orange

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

XB4-BK luminous rotary knobs with handle

Complete product with 2 fixed positions equipped with rotary head and body with contact.
Screw connection.
Contact 1 N/O+1 N/C.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric Selector Switch - (SPDT) 22.5mm Cutout Diameter, Illuminated 2 Positions

P.O.A.

Schneider Electric Selector Switch - (SPDT) 22.5mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Contact Configuration

SPDT

IP Rating

IP66, IP67, IP69(IP69K)

Cutout Diameter

22.5mm

Illuminated

Yes

Maximum AC Voltage

120V

Colour

Orange

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Product details

XB4-BK luminous rotary knobs with handle

Complete product with 2 fixed positions equipped with rotary head and body with contact.
Screw connection.
Contact 1 N/O+1 N/C.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

You may be interested in