Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67

Technical documents
Specifications
Brand
Schneider ElectricIlluminated
No
Panel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB4BP21
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricIlluminated
No
Panel Cut Out Diameter
22mm
Series
Harmony XB4
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP66, IP67
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
XB4BP21
Maximum Operating Temperature
+70°C
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Country of Origin
France