Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

RS Stock No.: 330-8802Brand: Schneider ElectricManufacturers Part No.: XB4BP42Distrelec Article No.: 30302513
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Illuminated

No

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Manufacturer Part No.

XB4BP42

Distrelec Product Id

30302513

Terminal Type

Screw

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

P.O.A.

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25+P.O.A.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Illuminated

No

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Manufacturer Part No.

XB4BP42

Distrelec Product Id

30302513

Terminal Type

Screw

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Country of Origin

France