Technical documents
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Mushroom
IP Rating
IP66
Push Button Material
Plastic
Series
XB4
Manufacturer Part No.
XB4BS542
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Push Button Style
Mushroom
IP Rating
IP66
Push Button Material
Plastic
Series
XB4
Manufacturer Part No.
XB4BS542
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Country of Origin
Czech Republic