Schneider Electric Harmony XB4 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC

RS Stock No.: 795-1318Brand: Schneider ElectricManufacturers Part No.: XB4BT842Distrelec Article No.: 30302518
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Voltage Rating

600V ac

Push Button Actuation

Pull Release

Illuminated

No

Series

Harmony XB4

Colour

Red

Supply Current

1.2A

Depth

77.5mm

Better World Verification

Green Premium

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Distrelec Product Id

30302518

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC

P.O.A.

Schneider Electric Harmony XB4 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Better World Product (Find out more)

Yes

Voltage Rating

600V ac

Push Button Actuation

Pull Release

Illuminated

No

Series

Harmony XB4

Colour

Red

Supply Current

1.2A

Depth

77.5mm

Better World Verification

Green Premium

Pole and Throw Configuration

SPST

Push Button Material

Plastic

Distrelec Product Id

30302518

Country of Origin

Czech Republic