Schneider Electric, Harmony XB4, Panel Mount Green Universal LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K),

Technical documents
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
120V ac
Pilot Light Colour
Green
Range
Harmony XB4
Cutout Diameter
22mm
Series
Harmony XB4
Lamp Type
Universal LED
Mounting Type
Panel Mount
IP Rating
IP66, IP67, IP69(IP69K)
Terminal Type
Screw
Current Rating
14mA
Pilot Light Shape
Round
Pilot Light Material
Chromium Plated Metal (Bezel)
Body Material
Metal
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Features and Benefits:
High vibration resistance with shake-proof terminal screws
Shock protection
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Protection ratings & Safety features:
Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
Group and Category: 112 D-EX tD A21
Certificate No. INERIS 04 ATEX 9004U
CE marking and marine approvals
Up to IP66, 67, 69, 69K, and type 4X protection ratings
Up to IK06 shock protection
Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
Machine and control panel
Food and beverage
Automotive
Restaurants
Commercial buildings
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
120V ac
Pilot Light Colour
Green
Range
Harmony XB4
Cutout Diameter
22mm
Series
Harmony XB4
Lamp Type
Universal LED
Mounting Type
Panel Mount
IP Rating
IP66, IP67, IP69(IP69K)
Terminal Type
Screw
Current Rating
14mA
Pilot Light Shape
Round
Pilot Light Material
Chromium Plated Metal (Bezel)
Body Material
Metal
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.
Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.
Features and Benefits:
High vibration resistance with shake-proof terminal screws
Shock protection
-40°C –to 70°C operating temperature
Wide choice of contact blocks
High performance in demanding environments
Flexibility and Adaptability
Quick and simple installation
Protection ratings & Safety features:
Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
Group and Category: 112 D-EX tD A21
Certificate No. INERIS 04 ATEX 9004U
CE marking and marine approvals
Up to IP66, 67, 69, 69K, and type 4X protection ratings
Up to IK06 shock protection
Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
Machine and control panel
Food and beverage
Automotive
Restaurants
Commercial buildings