Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP69K

RS Stock No.: 708-7701Brand: Schneider ElectricManufacturers Part No.: XB4BW73731B5Distrelec Article No.: 30302540
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Illuminated

Yes

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP66, IP69K

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW73731B5

Distrelec Product Id

30302540

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP69K

P.O.A.

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Illuminated

Yes

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP66, IP69K

Push Button Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BW73731B5

Distrelec Product Id

30302540

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Country of Origin

France