Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout
RS Stock No.: 739-8064Brand: Schneider ElectricManufacturers Part No.: XB4RFA02Distrelec Article No.: 30112094

Technical documents
Specifications
Brand
Schneider ElectricIlluminated
No
Series
Harmony XB5R
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Material
Metal
Manufacturer Part No.
XB4RFA02
Distrelec Product Id
30112094
Maximum AC Voltage
240V
Terminal Type
Screw
Body Material
Metal
Maximum DC Voltage
240V
Country of Origin
France
You may be interested in

Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm CutoutBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm CutoutBrand: Schneider Electric
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout
1
P.O.A.
Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm CutoutBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm CutoutBrand: Schneider Electric
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
Schneider ElectricIlluminated
No
Series
Harmony XB5R
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Material
Metal
Manufacturer Part No.
XB4RFA02
Distrelec Product Id
30112094
Maximum AC Voltage
240V
Terminal Type
Screw
Body Material
Metal
Maximum DC Voltage
240V
Country of Origin
France
You may be interested in

Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm CutoutBrand: Schneider Electric
P.O.A.Each (ex VAT)
Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm CutoutBrand: Schneider Electric
P.O.A.Each (ex VAT)