Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 123-8148Brand: Schneider ElectricManufacturers Part No.: XB5AA11
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA11

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST

P.O.A.

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical documents

Specifications

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA11

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Country of Origin

France